Transistors
TP8V45FX
Shindengen Electronic Manufacturing Co Ltd
Description: Power Bipolar Transistor, 8A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ITO-220, 3 PIN

Overview of TP8V45FX by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TP8V45FX by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP8V45FX by Shindengen Electronic Manufacturing Co Ltd

TP8V45FX
Shindengen Electronic Manufacturing Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
ISOLATED
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
450 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
2
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
45 W
Power Dissipation-Max (Abs)
45 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
20 MHz
Turn-off Time-Max (toff)
2200 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
1 V
Want to compare parts?
  1. TP8V45FX
    Shindengen Electronic Manufacturing Co Ltd
    Power Bipolar Transistor, 8A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ITO-220, 3 PIN
    VS

Alternate Parts for TP8V45FX

This table gives cross-reference parts and alternative options found for TP8V45FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP8V45FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJF18008 8A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN Motorola Mobility LLC TP8V45FX vs MJF18008
MJF18008G 8.0 A, 450 V NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE onsemi TP8V45FX vs MJF18008G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP8V45FX by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP8V45FX by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of TP8V45FX would you like to use for your alert(s)?
  • Please alert me when TP8V45FX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP8V45FX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP8V45FX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP8V45FX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP8V45FX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP8V45FX by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: