There are no models available for this part yet.
Overview of MJF18008G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MJF18008G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45J1507
|
Newark | Bipolar Transistor, Npn, 450V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:450V, Continuous Collector Current:8A, Power Dissipation:45W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MJF18008G RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.8400 | Buy Now | |
DISTI #
MJF18008GOS-ND
|
DigiKey | TRANS NPN 450V 8A TO220FP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
112 In Stock |
|
$1.1496 / $3.5700 | Buy Now | |
DISTI #
MJF18008G
|
Avnet Americas | Trans GP BJT NPN 450V 8A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF18008G) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 950 Factory Stock |
|
$1.1404 / $1.3612 | Buy Now | |
DISTI #
863-MJF18008G
|
Mouser Electronics | Bipolar Transistors - BJT 8A 450V 45W NPN RoHS: Compliant | 150 |
|
$1.1400 / $3.1100 | Buy Now | |
Future Electronics | Bipolar (BJT) Transistor NPN 450V 8A 13MHz 45W Through Hole TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.0900 / $1.1300 | Buy Now | ||
Onlinecomponents.com | Bipolar (BJT) Transistor NPN 450V 8A 13MHz 45W Through Hole TO-220FP RoHS: Compliant | 0 |
|
$1.1000 / $1.3700 | Buy Now | ||
Bristol Electronics | 81 |
|
RFQ | ||||
DISTI #
MJF18008G
|
Avnet Silica | Trans GP BJT NPN 450V 8A 3-Pin(3+Tab) TO-220 Full-Pak Rail (Alt: MJF18008G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S541901162524
|
Chip1Stop | Trans GP BJT NPN 450V 8A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Container: Tube | 1 |
|
$1.7800 | Buy Now | |
DISTI #
MJF18008G
|
EBV Elektronik | Trans GP BJT NPN 450V 8A 3-Pin(3+Tab) TO-220 Full-Pak Rail (Alt: MJF18008G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MJF18008G by onsemi
Part Data Attributes for MJF18008G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-220 3 LEAD FULLPAK
|
Package Description
|
FULL PACK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
221D-03
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
450 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
6
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
45 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
13 MHz
|
Related Parts for MJF18008G
-
MJE521Power Bipolar Transistors
-
BC846ALT1GSmall Signal Bipolar Transistors
-
SPD08P06PPower Field-Effect Transistors
-
MK10DN512VLL10Microcontrollers
-
NVJS4151PT1GSmall Signal Field-Effect Transistors
-
ML4824IS1XSwitching Regulator or Controllers
-
RP102N331D-TR-FELinear Regulator ICs
-
LM324APWROperational Amplifiers
-
SZ1SMA5932BT3GZener Diodes