Part Details for TP3004 by Motorola Mobility LLC
Overview of TP3004 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP3004
TP3004 CAD Models
TP3004 Part Data Attributes:
|
TP3004
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TP3004
Motorola Mobility LLC
UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | DIFFUSED BALLAST RESISTORS | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 12.5 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Power Gain-Min (Gp) | 9 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TP3004
This table gives cross-reference parts and alternative options found for TP3004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3005 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TP3004 vs TP3005 |
TP3005 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | TP3004 vs TP3005 |
MRF858 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TP3004 vs MRF858 |
BLV103 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171A, 6 PIN, BIP RF Power | NXP Semiconductors | TP3004 vs BLV103 |
MRF858S | UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 319A-02, 6 PIN | Motorola Mobility LLC | TP3004 vs MRF858S |
CBSL6 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, FM-6 | Advanced Semiconductor Inc | TP3004 vs CBSL6 |
PH0810-4 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | TE Connectivity | TP3004 vs PH0810-4 |
TP3006 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | TP3004 vs TP3006 |
MRF858S | UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 319A-02, 6 PIN | Freescale Semiconductor | TP3004 vs MRF858S |
BLV100 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171A, 6 PIN, BIP RF Power | NXP Semiconductors | TP3004 vs BLV100 |