Part Details for TP235012-1 by DB Unlimited
Overview of TP235012-1 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP235012-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP235012-1-ND
|
DigiKey | BUZZER PIEZO 12V 23MM CUSTOM Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7637 | Buy Now |
DISTI #
497-TP235012-1
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 247 |
|
$0.7580 / $1.4400 | Buy Now |
DISTI #
V99:2348_17076065
|
Arrow Electronics | Audio Transducer Piezo 1V 40V 7mA 12V 79dBAdBA Flush Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1433 | Americas - 200 |
|
$1.0400 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 351 Package Multiple: 351 | 0 |
|
$0.8150 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$0.8400 / $1.4300 | Buy Now |
Part Details for TP235012-1
TP235012-1 CAD Models
TP235012-1 Part Data Attributes:
|
TP235012-1
DB Unlimited
Buy Now
|
Compare Parts:
TP235012-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |