Part Details for TP12SH9ABE22 by ITT Interconnect Solutions
Overview of TP12SH9ABE22 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP12SH9ABE22
TP12SH9ABE22 CAD Models
TP12SH9ABE22 Part Data Attributes
|
TP12SH9ABE22
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TP12SH9ABE22
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Vertical, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.139 inch | |
Actuator Material | THERMO POLYESTER | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.08 mm | |
Body Height | 27.2288 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for TP12SH9ABE22
This table gives cross-reference parts and alternative options found for TP12SH9ABE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP12SH9ABE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP12SH9AVQE | Pushbutton Switch | C&K | TP12SH9ABE22 vs TP12SH9AVQE |
TP12SH9AVPE22 | PUSHBUTTON SWITCH | C&K | TP12SH9ABE22 vs TP12SH9AVPE22 |
TP12SH9ABE12 | PUSHBUTTON SWITCH | C&K | TP12SH9ABE22 vs TP12SH9ABE12 |
TP12SH9AVRE22 | PUSHBUTTON SWITCH | C&K | TP12SH9ABE22 vs TP12SH9AVRE22 |
TP12SH9AVGE1 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH9ABE22 vs TP12SH9AVGE1 |
TP12SH9APE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH9ABE22 vs TP12SH9APE |
TP12SH9AVBE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH9ABE22 vs TP12SH9AVBE |
TP12SH9AQE | Pushbutton | C&K | TP12SH9ABE22 vs TP12SH9AQE |
TP12SH9ARE12 | PUSHBUTTON SWITCH | C&K | TP12SH9ABE22 vs TP12SH9ARE12 |
TP12SH9AVGE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9ABE22 vs TP12SH9AVGE22 |