Part Details for TP12SH9APE by C&K
Overview of TP12SH9APE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP12SH9APE
TP12SH9APE CAD Models
TP12SH9APE Part Data Attributes
|
TP12SH9APE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP12SH9APE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | FLAT PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.09 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for TP12SH9APE
This table gives cross-reference parts and alternative options found for TP12SH9APE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP12SH9APE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP12SH9AVQE | Pushbutton Switch | C&K | TP12SH9APE vs TP12SH9AVQE |
TP12SH9AVPE22 | PUSHBUTTON SWITCH | C&K | TP12SH9APE vs TP12SH9AVPE22 |
TP12SH9ABE12 | PUSHBUTTON SWITCH | C&K | TP12SH9APE vs TP12SH9ABE12 |
TP12SH9AVRE22 | PUSHBUTTON SWITCH | C&K | TP12SH9APE vs TP12SH9AVRE22 |
TP12SH9AVGE1 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH9APE vs TP12SH9AVGE1 |
TP12SH9AVBE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP12SH9APE vs TP12SH9AVBE |
TP12SH9ABE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9APE vs TP12SH9ABE22 |
TP12SH9AQE | Pushbutton | C&K | TP12SH9APE vs TP12SH9AQE |
TP12SH9ARE12 | PUSHBUTTON SWITCH | C&K | TP12SH9APE vs TP12SH9ARE12 |
TP12SH9AVGE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | ITT Interconnect Solutions | TP12SH9APE vs TP12SH9AVGE22 |