Part Details for TP08027 by ICE Components Inc
Overview of TP08027 by ICE Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP08027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
911-TP08027
|
Mouser Electronics | Power Transformers RoHS: Compliant | 0 |
|
$6.7400 / $11.0000 | Order Now |
Part Details for TP08027
TP08027 CAD Models
TP08027 Part Data Attributes
|
TP08027
ICE Components Inc
Buy Now
Datasheet
|
Compare Parts:
TP08027
ICE Components Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICE COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 16 mm | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 1 | |
Primary Inductance | 2280 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.5 mm |