Part Details for TOLC-145-02-S-Q-LC by Samtec Inc
Overview of TOLC-145-02-S-Q-LC by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TOLC-145-02-S-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P2484
|
Newark | .050" Fourray Quad Row Terminal Strip |Samtec TOLC-145-02-S-Q-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 / $30.1500 | Buy Now |
DISTI #
TOLC-145-02-S-Q-LC-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.0500 | Buy Now |
DISTI #
TOLC-145-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 180 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-145-02-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$17.2600 / $24.0500 | Buy Now |
DISTI #
TOLC-145-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 180 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-145-02-S-Q-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TOLC-145-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 180 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-145-02-S-Q-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TOLC-145-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 180 POS 0.635mm Solder ST SMD - Bulk (Alt: TOLC-145-02-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TOLC-145-02-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 180 POS 0.635mm Solder ST SMD - Bulk (Alt: TOLC-145-02-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TOLC14502SQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$13.1400 / $24.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8200 / $31.4600 | Buy Now |
DISTI #
000000000001363381
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$15.8900 / $24.0500 | Buy Now |
Part Details for TOLC-145-02-S-Q-LC
TOLC-145-02-S-Q-LC CAD Models
TOLC-145-02-S-Q-LC Part Data Attributes
|
TOLC-145-02-S-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-145-02-S-Q-LC
Samtec Inc
Board Connector, 180 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Guide Slot, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.32 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Terminal Pitch | 0.635 mm | |
Total Number of Contacts | 180 |
Alternate Parts for TOLC-145-02-S-Q-LC
This table gives cross-reference parts and alternative options found for TOLC-145-02-S-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-145-02-S-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOLC-145-22-S-Q-LC | Board Connector, 180 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Guide Slot, Black Insulator, Receptacle | Samtec Inc | TOLC-145-02-S-Q-LC vs TOLC-145-22-S-Q-LC |
646244-4 | HEADER CONNECTOR,PCB MNT,RECEPT,180 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | TE Connectivity | TOLC-145-02-S-Q-LC vs 646244-4 |
STL12-B01-VGG-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | TOLC-145-02-S-Q-LC vs STL12-B01-VGG-15U |
TOLC-145-32-S-Q-LC | Board Connector, 180 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Guide Slot, Black Insulator, Receptacle | Samtec Inc | TOLC-145-02-S-Q-LC vs TOLC-145-32-S-Q-LC |
STL12-A03-VGG-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | TOLC-145-02-S-Q-LC vs STL12-A03-VGG-15U |
STL12-B02-VGT-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | TOLC-145-02-S-Q-LC vs STL12-B02-VGT-15U |
STL12-A01-VGT-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | TOLC-145-02-S-Q-LC vs STL12-A01-VGT-15U |
TOLC-145-12-S-Q-LC | Board Connector, 180 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Guide Slot, Black Insulator, Receptacle | Samtec Inc | TOLC-145-02-S-Q-LC vs TOLC-145-12-S-Q-LC |
STL12-A02-VGT-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | TOLC-145-02-S-Q-LC vs STL12-A02-VGT-15U |
STL12-A02-VGG-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | TOLC-145-02-S-Q-LC vs STL12-A02-VGG-15U |