-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.4A, 140kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8525
|
Newark | Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations TNY263GN-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1147 |
|
$0.9840 / $1.1700 | Buy Now |
DISTI #
596-TNY263GN-TLCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95 In Stock |
|
$0.6250 / $1.0000 | Buy Now |
DISTI #
TNY263GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: TNY263GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9000 | Buy Now |
DISTI #
TNY263GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-B T/R - Tape and Reel (Alt: TNY263GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9000 | Buy Now |
DISTI #
869-TNY263GN-TL
|
Mouser Electronics | AC/DC Converters 4.7W 85-265 VAC 7.5W/230 VAC RoHS: Compliant | 4539 |
|
$0.6250 / $1.0000 | Buy Now |
|
Future Electronics | IC OFFLINE SWIT CH, 4.7W (85-265) VAC 7.5W/230 VAC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6150 / $0.6450 | Buy Now |
|
Chip1Cloud | IC OFFLINE SWIT OTP OCP HV 8SMD | 19100 |
|
RFQ | |
DISTI #
TNY263GN-TL
|
EBV Elektronik | Off Line Switcher 7-Pin SMD-B T/R (Alt: TNY263GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNY263GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY263GN-TL
Power Integrations
Switching Regulator, 0.4A, 140kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for TNY263GN-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNY263GN-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNY263G-TL | Switching Regulator, 0.4A, 140kHz Switching Freq-Max, PDSO7, PLASTIC, SMD-8/7 | Power Integrations | TNY263GN-TL vs TNY263G-TL |
TNY263GTL | 0.4A SWITCHING REGULATOR, 140kHz SWITCHING FREQ-MAX, PDSO7, PLASTIC, SMD-8/7 | Power Integrations | TNY263GN-TL vs TNY263GTL |