Part Details for TNY263GN by Power Integrations
Overview of TNY263GN by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNY263GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8961
|
Newark | Switching Regulator, Current-Mode, 0.4A, 140Khz Switching Freq-Max, Pdso7 |Power Integrations TNY263GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $2.6300 | Buy Now |
DISTI #
TNY263GN-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6205 / $0.7272 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1017 Partner Stock |
|
$0.9690 / $2.8700 | Buy Now |
Part Details for TNY263GN
TNY263GN CAD Models
TNY263GN Part Data Attributes
|
TNY263GN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TNY263GN
Power Integrations
Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for TNY263GN
This table gives cross-reference parts and alternative options found for TNY263GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNY263GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNY263GN-TL | Switching Regulator, 0.4A, 140kHz Switching Freq-Max, PDSO7, LEAD FREE, PLASTIC, SMD-8/7 | Power Integrations | TNY263GN vs TNY263GN-TL |
TNY263G-TL | Switching Regulator, 0.4A, 140kHz Switching Freq-Max, PDSO7, PLASTIC, SMD-8/7 | Power Integrations | TNY263GN vs TNY263G-TL |
TNY263GTL | 0.4A SWITCHING REGULATOR, 140kHz SWITCHING FREQ-MAX, PDSO7, PLASTIC, SMD-8/7 | Power Integrations | TNY263GN vs TNY263GTL |