Part Details for TNR7G101K by Chemi-Con
Overview of TNR7G101K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR7G101K
TNR7G101K CAD Models
TNR7G101K Part Data Attributes:
|
TNR7G101K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR7G101K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 85V, 2J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 2 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for TNR7G101K
This table gives cross-reference parts and alternative options found for TNR7G101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR7G101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V100ZS05 | METAL-OXIDE VARISTOR (MOV),60V V(RMS),400A I(TM),RADIAL | Intersil Corporation | TNR7G101K vs V100ZS05 |
ENC101D-05A | RESISTOR, VOLTAGE DEPENDENT, 85V, 2J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | TNR7G101K vs ENC101D-05A |
232259256006 | RESISTOR, VOLTAGE DEPENDENT, 85V, 2.9J, THROUGH HOLE MOUNT | YAGEO Corporation | TNR7G101K vs 232259256006 |
MOV05600DWA | Varistor, 85V, 2J, Through Hole Mount, | Cooper Industries | TNR7G101K vs MOV05600DWA |
VZ05D101KBS | Varistor, 85V, 3.5J, Chassis Mount, RADIAL LEADED | World Products Inc | TNR7G101K vs VZ05D101KBS |
232259256006 | Varistor, 85V, 2.9J, Through Hole Mount | NXP Semiconductors | TNR7G101K vs 232259256006 |
B72205S0600K101 | Varistor, 85V, 2.2J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR7G101K vs B72205S0600K101 |
VE07M00600K | Varistor, 80V, 2.2J, Through Hole Mount | Kyocera AVX Components | TNR7G101K vs VE07M00600K |