Part Details for V100ZS05 by Intersil Corporation
Overview of V100ZS05 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V100ZS05
V100ZS05 CAD Models
V100ZS05 Part Data Attributes:
|
V100ZS05
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V100ZS05
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),60V V(RMS),400A I(TM),RADIAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 2.5 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 81 V |
Alternate Parts for V100ZS05
This table gives cross-reference parts and alternative options found for V100ZS05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V100ZS05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V100ZA05 | RESISTOR, VOLTAGE DEPENDENT, 81V, 2.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V100ZS05 vs V100ZA05 |
V100ZA05 | RESISTOR, VOLTAGE DEPENDENT, 81V, 2.5J, THROUGH HOLE MOUNT | Intersil Corporation | V100ZS05 vs V100ZA05 |