Part Details for TNR10V181K by Chemi-Con
Overview of TNR10V181K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR10V181K
TNR10V181K CAD Models
TNR10V181K Part Data Attributes
|
TNR10V181K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR10V181K
Chemi-Con
Varistor, 145V, 22J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 110 V | |
Energy Absorbing Capacity-Max | 22 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CSA; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 145 V |
Alternate Parts for TNR10V181K
This table gives cross-reference parts and alternative options found for TNR10V181K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR10V181K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TND09V-181KT00AAA0 | Varistor, 145V, 22J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | TNR10V181K vs TND09V-181KT00AAA0 |
TNR9V181K | Varistor, 145V, 22J, Through Hole Mount, RADIAL LEADED | Chemi-Con | TNR10V181K vs TNR9V181K |
TND10V-181KT00AAA0 | Varistor, 145V, 22J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | TNR10V181K vs TND10V-181KT00AAA0 |