TNR10V181K
vs
TND10V-181KT00AAA0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Circuit RMS Voltage-Max
110 V
110 V
Energy Absorbing Capacity-Max
22 J
22 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
14.5 mm
Package Length
11.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
4.7 mm
Packing Method
Bulk
TAPE
Rated Power Dissipation (P)
0.4 W
0.4 W
Reference Standard
CSA; UL; VDE
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
145 V
145 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8533.40.40.00