Part Details for TNPW0805536RBYEA by Vishay Intertechnologies
Overview of TNPW0805536RBYEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805536RBYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805536RBYEA
|
Avnet Americas | Res Thin Film 0805 536 Ohm 0.1% 1/5W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805536RBYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2578 / $0.2741 | Buy Now |
DISTI #
71-TNPW0805536RBYEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0805 536R 0.1% T-13 ET1 e3 | 0 |
|
$0.2800 | Order Now |
Part Details for TNPW0805536RBYEA
TNPW0805536RBYEA CAD Models
TNPW0805536RBYEA Part Data Attributes
|
TNPW0805536RBYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805536RBYEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805536RBYEA
This table gives cross-reference parts and alternative options found for TNPW0805536RBYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805536RBYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805WRB07536R | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | TNPW0805536RBYEA vs RT0805WRB07536R |
RTF125360A10PPM | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Dubilier | TNPW0805536RBYEA vs RTF125360A10PPM |
9T08052A5360WCPF4 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | TNPW0805536RBYEA vs 9T08052A5360WCPF4 |
RT0805WRB13536R | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | TNPW0805536RBYEA vs RT0805WRB13536R |
RT0805BRB13536R | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805536RBYEA vs RT0805BRB13536R |
9T08052A5360WCPF3 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | TNPW0805536RBYEA vs 9T08052A5360WCPF3 |
239082145361L | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | TNPW0805536RBYEA vs 239082145361L |
RT0805BRB07536R | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805536RBYEA vs RT0805BRB07536R |
RB10BBK5360 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | TA-I Technology Co Ltd | TNPW0805536RBYEA vs RB10BBK5360 |
RB10BTK5360 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | TA-I Technology Co Ltd | TNPW0805536RBYEA vs RB10BTK5360 |