TNPW08053K32DETA
Description: Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of TNPW08053K32DETA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TNPW08053K32DETA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TNPW08053K32DETA
Avnet Americas TNPW-0805 3.32K 0.5% T-9 RT1 - Tape and Reel (Alt: TNPW08053K32DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1688
  • 10,000 $0.1656
  • 20,000 $0.1638
  • 30,000 $0.1613
  • 40,000 $0.1588
  • 50,000 $0.1563
  • 500,000 $0.1525
$0.1525 / $0.1688 Buy Now

CAD Models for TNPW08053K32DETA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPW08053K32DETA by Vishay Intertechnologies

TNPW08053K32DETA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
8 Weeks
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
3320 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. TNPW08053K32DETA
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TNPW08053K32DETA

This table gives cross-reference parts and alternative options found for TNPW08053K32DETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08053K32DETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPS08053321DEBX0C RES,SMT,THIN FILM,3.32K OHMS,150WV,.5% +/-TOL,-25,25PPM TC,0805 CASE Vishay Draloric TNPW08053K32DETA vs TNPS08053321DEBX0C
RT0805DRD103K32 Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW08053K32DETA vs RT0805DRD103K32
RTF123321B25PPM Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Dubilier TNPW08053K32DETA vs RTF123321B25PPM
RB10DBP3321 Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd TNPW08053K32DETA vs RB10DBP3321
M1208050D3321DP500 Fixed Resistor, Thin Film, 0.1W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies TNPW08053K32DETA vs M1208050D3321DP500
RB10DTP3321 Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd TNPW08053K32DETA vs RB10DTP3321
RT0805DRD133K32 Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW08053K32DETA vs RT0805DRD133K32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW08053K32DETA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW08053K32DETA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW08053K32DETA would you like to use for your alert(s)?
  • Please alert me when TNPW08053K32DETA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW08053K32DETA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW08053K32DETA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW08053K32DETA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW08053K32DETA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW08053K32DETA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: