Datasheets
TNPS08053321DEBX0C by: Vishay Draloric

RES,SMT,THIN FILM,3.32K OHMS,150WV,.5% +/-TOL,-25,25PPM TC,0805 CASE

Part Details for TNPS08053321DEBX0C by Vishay Draloric

Overview of TNPS08053321DEBX0C by Vishay Draloric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Smart Cities

Part Details for TNPS08053321DEBX0C

TNPS08053321DEBX0C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TNPS08053321DEBX0C Part Data Attributes

TNPS08053321DEBX0C Vishay Draloric
Buy Now Datasheet
Compare Parts:
TNPS08053321DEBX0C Vishay Draloric RES,SMT,THIN FILM,3.32K OHMS,150WV,.5% +/-TOL,-25,25PPM TC,0805 CASE
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0805
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Blister Pack
Rated Power Dissipation (P) 0.125 W
Resistance 3320 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for TNPS08053321DEBX0C

This table gives cross-reference parts and alternative options found for TNPS08053321DEBX0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPS08053321DEBX0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT0805DRD103K32 Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPS08053321DEBX0C vs RT0805DRD103K32
RTF123321B25PPM Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Dubilier TNPS08053321DEBX0C vs RTF123321B25PPM
RB10DBP3321 Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd TNPS08053321DEBX0C vs RB10DBP3321
M1208050D3321DP500 Fixed Resistor, Thin Film, 0.1W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies TNPS08053321DEBX0C vs M1208050D3321DP500
RB10DTP3321 Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd TNPS08053321DEBX0C vs RB10DTP3321
TNPW08053K32DETA Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies TNPS08053321DEBX0C vs TNPW08053K32DETA
RT0805DRD133K32 Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation TNPS08053321DEBX0C vs RT0805DRD133K32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPS08053321DEBX0C by Vishay Draloric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPS08053321DEBX0C by Vishay Draloric

Select Manufacturer
Which Manufacturer of TNPS08053321DEBX0C would you like to use for your alert(s)?
  • Please alert me when TNPS08053321DEBX0C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPS08053321DEBX0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPS08053321DEBX0C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPS08053321DEBX0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPS08053321DEBX0C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPS08053321DEBX0C by Vishay Draloric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: