Part Details for TNPW080521K8BETA by Vishay Intertechnologies
Overview of TNPW080521K8BETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080521K8BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C7415
|
Newark | Tnpw, 0805, 21.8 Kohm, 0.1%, 25 Ppm Rohs Compliant: No |Vishay TNPW080521K8BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
TNPW080521K8BETA
|
Avnet Americas | TNPW-0805 21.8K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW080521K8BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2847 | Buy Now |
DISTI #
71-TNPW080521K8BETA
|
Mouser Electronics | Thin Film Resistors - SMD 21.8Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.3120 | Order Now |
Part Details for TNPW080521K8BETA
TNPW080521K8BETA CAD Models
TNPW080521K8BETA Part Data Attributes
|
TNPW080521K8BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080521K8BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080521K8BETA
This table gives cross-reference parts and alternative options found for TNPW080521K8BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080521K8BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10BTP2182 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080521K8BETA vs RB10BTP2182 |
MCU0805-250.1%ATP121K8 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | TNPW080521K8BETA vs MCU0805-250.1%ATP121K8 |
RT0805WRD0721K8L | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080521K8BETA vs RT0805WRD0721K8L |
RT0805BRD1021K8 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080521K8BETA vs RT0805BRD1021K8 |
TNPW080521K8BEEN | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080521K8BETA vs TNPW080521K8BEEN |
9T08052A2182BAPF3 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080521K8BETA vs 9T08052A2182BAPF3 |
9T08052A2182WAPF4 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080521K8BETA vs 9T08052A2182WAPF4 |
MCU0805MD2182BP5 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 21800 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW080521K8BETA vs MCU0805MD2182BP5 |
9T08052A2182WAPF3 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080521K8BETA vs 9T08052A2182WAPF3 |
239062142183L | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080521K8BETA vs 239062142183L |