Part Details for MCU0805-250.1%ATP121K8 by Vishay Intertechnologies
Overview of MCU0805-250.1%ATP121K8 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU0805-250.1%ATP121K8
MCU0805-250.1%ATP121K8 CAD Models
MCU0805-250.1%ATP121K8 Part Data Attributes
|
MCU0805-250.1%ATP121K8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805-250.1%ATP121K8
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.52 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 21800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCU0805-250.1%ATP121K8
This table gives cross-reference parts and alternative options found for MCU0805-250.1%ATP121K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805-250.1%ATP121K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW080521K8BEEN | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805-250.1%ATP121K8 vs TNPW080521K8BEEN |
9T08052A2182BAPFT | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.1%ATP121K8 vs 9T08052A2182BAPFT |
MCU0805MD2182BP5 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 21800 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCU0805-250.1%ATP121K8 vs MCU0805MD2182BP5 |
RB10BTP2182 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805-250.1%ATP121K8 vs RB10BTP2182 |
239060142183L | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.1%ATP121K8 vs 239060142183L |
RT0805BRD1321K8L | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.1%ATP121K8 vs RT0805BRD1321K8L |
RT0805WRD0721K8 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.1%ATP121K8 vs RT0805WRD0721K8 |
RT0805WRD1321K8 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | MCU0805-250.1%ATP121K8 vs RT0805WRD1321K8 |
RT0805WRD0721K8L | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.1%ATP121K8 vs RT0805WRD0721K8L |
RB10BBP2182 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805-250.1%ATP121K8 vs RB10BBP2182 |