Part Details for TNPW0805124RBEEN by Vishay Intertechnologies
Overview of TNPW0805124RBEEN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805124RBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805124RBEEN
|
Avnet Americas | Res Thin Film 0805 124 Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805124RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1741 / $0.2212 | Buy Now |
DISTI #
71-TNPW0805124RBEEN
|
Mouser Electronics | Thin Film Resistors - SMD 124ohms .1% 25ppm RoHS: Compliant | 510 |
|
$0.2890 / $0.9300 | Buy Now |
|
Future Electronics | TNPW Series 124 Ohms ±0.1% 0.2W 1/5W High Stability Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.3050 | Buy Now |
DISTI #
TNPW0805124RBEEN
|
TTI | Thin Film Resistors - SMD 124ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2890 | Buy Now |
Part Details for TNPW0805124RBEEN
TNPW0805124RBEEN CAD Models
TNPW0805124RBEEN Part Data Attributes
|
TNPW0805124RBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805124RBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805124RBEEN
This table gives cross-reference parts and alternative options found for TNPW0805124RBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805124RBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805WRD07124R | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805124RBEEN vs RT0805WRD07124R |
239060141241 | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805124RBEEN vs 239060141241 |
M1208050D1240BP500 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW0805124RBEEN vs M1208050D1240BP500 |
MCU08050D1240BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 124 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0805124RBEEN vs MCU08050D1240BP100 |
RT0805BCD124R | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW0805124RBEEN vs RT0805BCD124R |
239060131241 | Res,SMT,Thin Film,124 Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | TNPW0805124RBEEN vs 239060131241 |
9T08052A1240BAPF4 | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805124RBEEN vs 9T08052A1240BAPF4 |
239062141241L | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805124RBEEN vs 239062141241L |
RTF121240A25PPM | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | TNPW0805124RBEEN vs RTF121240A25PPM |
TNPW0805124RBETA | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805124RBEEN vs TNPW0805124RBETA |