Part Details for 239060141241 by YAGEO Corporation
Overview of 239060141241 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060141241
239060141241 CAD Models
239060141241 Part Data Attributes
|
239060141241
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060141241
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239060141241
This table gives cross-reference parts and alternative options found for 239060141241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060141241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805WRD07124R | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060141241 vs RT0805WRD07124R |
M1208050D1240BP500 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 239060141241 vs M1208050D1240BP500 |
MCU08050D1240BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 124 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239060141241 vs MCU08050D1240BP100 |
RT0805BCD124R | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239060141241 vs RT0805BCD124R |
239060131241 | Res,SMT,Thin Film,124 Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | 239060141241 vs 239060131241 |
9T08052A1240BAPF4 | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060141241 vs 9T08052A1240BAPF4 |
239062141241L | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060141241 vs 239062141241L |
RTF121240A25PPM | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | 239060141241 vs RTF121240A25PPM |
TNPW0805124RBETA | Fixed Resistor, Thin Film, 0.125W, 124ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060141241 vs TNPW0805124RBETA |
MCU08050D1240BPW00 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 124 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239060141241 vs MCU08050D1240BPW00 |