Part Details for TNPW060368K1FHEA by Vishay Intertechnologies
Overview of TNPW060368K1FHEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060368K1FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060368K1FHEA
|
Avnet Americas | SMD Chip Resistor, 68.1 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060368K1FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0427 / $0.0473 | Buy Now |
DISTI #
71-TNPW060368K1FHEA
|
Mouser Electronics | Thin Film Resistors - SMD 68.1Kohms 1% 50ppm RoHS: Compliant | 2674 |
|
$0.0430 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
DISTI #
TNPW060368K1FHEA
|
Avnet Abacus | SMD Chip Resistor, 68.1 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW060368K1FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW060368K1FHEA
TNPW060368K1FHEA CAD Models
TNPW060368K1FHEA Part Data Attributes
|
TNPW060368K1FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060368K1FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060368K1FHEA
This table gives cross-reference parts and alternative options found for TNPW060368K1FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060368K1FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF166812F | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW060368K1FHEA vs RTF166812F |
239040476813 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060368K1FHEA vs 239040476813 |
RB06FBS6812 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060368K1FHEA vs RB06FBS6812 |
9T06031A6812FBPF4 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060368K1FHEA vs 9T06031A6812FBPF4 |
RT0603FRE1368K1 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060368K1FHEA vs RT0603FRE1368K1 |
MCT06030C6812FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 68100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060368K1FHEA vs MCT06030C6812FP500 |
RT0603FRE0768K1 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060368K1FHEA vs RT0603FRE0768K1 |
MCT06030C6812FP500 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060368K1FHEA vs MCT06030C6812FP500 |
239042476813L | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060368K1FHEA vs 239042476813L |
MCT0603-501%VG01P168K1 | RES,SMT,THIN FILM,68.1K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Beyschlag | TNPW060368K1FHEA vs MCT0603-501%VG01P168K1 |