Part Details for RTF166812F by Dubilier
Overview of RTF166812F by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF166812F
RTF166812F CAD Models
RTF166812F Part Data Attributes
|
RTF166812F
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF166812F
Dubilier
Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(F TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTF166812F
This table gives cross-reference parts and alternative options found for RTF166812F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF166812F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040476813 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF166812F vs 239040476813 |
TNPW060368K1FHEA | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF166812F vs TNPW060368K1FHEA |
RB06FBS6812 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTF166812F vs RB06FBS6812 |
9T06031A6812FBPF4 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF166812F vs 9T06031A6812FBPF4 |
RT0603FRE1368K1 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF166812F vs RT0603FRE1368K1 |
MCT06030C6812FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 68100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RTF166812F vs MCT06030C6812FP500 |
RT0603FRE0768K1 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF166812F vs RT0603FRE0768K1 |
MCT06030C6812FP500 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF166812F vs MCT06030C6812FP500 |
239042476813L | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTF166812F vs 239042476813L |
MCT0603-501%VG01P168K1 | RES,SMT,THIN FILM,68.1K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Beyschlag | RTF166812F vs MCT0603-501%VG01P168K1 |