Part Details for TNPW0603517RBECN by Vishay Intertechnologies
Overview of TNPW0603517RBECN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603517RBECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603517RBECN
|
Avnet Americas | High Stability Thin Film Chip Resistor 0603 517 Ohm 0.1% 1/10W ±25ppm/°C T/R - Tape and Reel (Alt: TNPW0603517RBECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
DISTI #
71-TNPW0603517RBECN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-0603 517 0.1% T-9 R52 | 0 |
|
$0.5150 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.2450 | Buy Now |
Part Details for TNPW0603517RBECN
TNPW0603517RBECN CAD Models
TNPW0603517RBECN Part Data Attributes
|
TNPW0603517RBECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603517RBECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 517 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603517RBECN
This table gives cross-reference parts and alternative options found for TNPW0603517RBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603517RBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD10517RL | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603517RBECN vs RT0603BRD10517RL |
239064445171L | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603517RBECN vs 239064445171L |
9T06031A5170BAPFT | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603517RBECN vs 9T06031A5170BAPFT |
RB06BTP5170 | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603517RBECN vs RB06BTP5170 |
RT0603BRD07517R | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603517RBECN vs RT0603BRD07517R |
TNPW0603517RBETC | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603517RBECN vs TNPW0603517RBETC |
TNPW0603517RBEEA | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603517RBECN vs TNPW0603517RBEEA |
RT0603BRD10517R | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603517RBECN vs RT0603BRD10517R |
239060445171L | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603517RBECN vs 239060445171L |
CMF0603517R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603517RBECN vs CMF0603517R+-0.1%TCR25 |