Part Details for TNPW0603517RBETC by Vishay Intertechnologies
Overview of TNPW0603517RBETC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW0603517RBETC
TNPW0603517RBETC CAD Models
TNPW0603517RBETC Part Data Attributes
|
TNPW0603517RBETC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603517RBETC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 517 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603517RBETC
This table gives cross-reference parts and alternative options found for TNPW0603517RBETC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603517RBETC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD10517RL | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603517RBETC vs RT0603BRD10517RL |
239064445171L | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603517RBETC vs 239064445171L |
9T06031A5170BAPFT | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603517RBETC vs 9T06031A5170BAPFT |
RB06BTP5170 | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603517RBETC vs RB06BTP5170 |
RT0603BRD07517R | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603517RBETC vs RT0603BRD07517R |
TNPW0603517RBECN | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603517RBETC vs TNPW0603517RBECN |
TNPW0603517RBEEA | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603517RBETC vs TNPW0603517RBEEA |
RT0603BRD10517R | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603517RBETC vs RT0603BRD10517R |
239060445171L | Fixed Resistor, Thin Film, 0.1W, 517ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603517RBETC vs 239060445171L |
CMF0603517R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 517ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603517RBETC vs CMF0603517R+-0.1%TCR25 |