Part Details for TNPW0603154RFHTA by Vishay Intertechnologies
Overview of TNPW0603154RFHTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603154RFHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603154RFHTA
|
Avnet Americas | Res Thin Film 0603 154 Ohm 1% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603154RFHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0610 / $0.0675 | Buy Now |
Part Details for TNPW0603154RFHTA
TNPW0603154RFHTA CAD Models
TNPW0603154RFHTA Part Data Attributes
|
TNPW0603154RFHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603154RFHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603154RFHTA
This table gives cross-reference parts and alternative options found for TNPW0603154RFHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603154RFHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF161540F | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW0603154RFHTA vs RTF161540F |
TNPW0603154RFHTC | RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 154 ohm, SURFACE MOUNT, 0603, CHIP, LEAD | Vishay Dale | TNPW0603154RFHTA vs TNPW0603154RFHTC |
MCT06030C1540FP500 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603154RFHTA vs MCT06030C1540FP500 |
MCT06030C1540FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 154 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603154RFHTA vs MCT06030C1540FP500 |
9T06031A1540FBPFT | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603154RFHTA vs 9T06031A1540FBPFT |
239040471541L | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603154RFHTA vs 239040471541L |
TNPW-06031541%T-2RT1 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603154RFHTA vs TNPW-06031541%T-2RT1 |
PRC0603TC50154R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 154ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | TNPW0603154RFHTA vs PRC0603TC50154R+/-1% |
RB06FBS1540 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603154RFHTA vs RB06FBS1540 |
9T06031A1540FBPF4 | Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603154RFHTA vs 9T06031A1540FBPF4 |