TNPW-06031541%T-2RT1
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of TNPW-06031541%T-2RT1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TNPW-06031541%T-2RT1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPW-06031541%T-2RT1 by Vishay Intertechnologies

TNPW-06031541%T-2RT1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
154 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. TNPW-06031541%T-2RT1
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for TNPW-06031541%T-2RT1

This table gives cross-reference parts and alternative options found for TNPW-06031541%T-2RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW-06031541%T-2RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTF161540F Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Dubilier TNPW-06031541%T-2RT1 vs RTF161540F
TNPW0603154RFHTC RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 154 ohm, SURFACE MOUNT, 0603, CHIP, LEAD Vishay Dale TNPW-06031541%T-2RT1 vs TNPW0603154RFHTC
MCT06030C1540FP500 Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies TNPW-06031541%T-2RT1 vs MCT06030C1540FP500
MCT06030C1540FP500 RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 154 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag TNPW-06031541%T-2RT1 vs MCT06030C1540FP500
9T06031A1540FBPFT Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation TNPW-06031541%T-2RT1 vs 9T06031A1540FBPFT
239040471541L Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW-06031541%T-2RT1 vs 239040471541L
PRC0603TC50154R+/-1% Fixed Resistor, Thin Film, 0.0625W, 154ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 Precision Resistive Products Inc TNPW-06031541%T-2RT1 vs PRC0603TC50154R+/-1%
RB06FBS1540 Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd TNPW-06031541%T-2RT1 vs RB06FBS1540
9T06031A1540FBPF4 Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation TNPW-06031541%T-2RT1 vs 9T06031A1540FBPF4
RT0603FRE13154R Fixed Resistor, Thin Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation TNPW-06031541%T-2RT1 vs RT0603FRE13154R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW-06031541%T-2RT1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW-06031541%T-2RT1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW-06031541%T-2RT1 would you like to use for your alert(s)?
  • Please alert me when TNPW-06031541%T-2RT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW-06031541%T-2RT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW-06031541%T-2RT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW-06031541%T-2RT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW-06031541%T-2RT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW-06031541%T-2RT1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: