Part Details for TNPW0603118KBETA by Vishay Intertechnologies
Overview of TNPW0603118KBETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603118KBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1827
|
Newark | Tnpw-0603 118K 0.1% T-9 Rt1 |Vishay TNPW0603118KBETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3720 | Buy Now |
DISTI #
TNPW0603118KBETA
|
Avnet Americas | Res Thin Film 0603 118K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603118KBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1391 / $0.1539 | Buy Now |
DISTI #
71-TNPW0603118KBETA
|
Mouser Electronics | Thin Film Resistors - SMD 118Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.2790 | Order Now |
Part Details for TNPW0603118KBETA
TNPW0603118KBETA CAD Models
TNPW0603118KBETA Part Data Attributes
|
TNPW0603118KBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603118KBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603118KBETA
This table gives cross-reference parts and alternative options found for TNPW0603118KBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603118KBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062441184L | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603118KBETA vs 239062441184L |
TNPW0603118KBECN | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603118KBETA vs TNPW0603118KBECN |
TNPW0603118KBEEA | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603118KBETA vs TNPW0603118KBEEA |
RB06BTP1183 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603118KBETA vs RB06BTP1183 |
9T06031A1183BAPF3 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603118KBETA vs 9T06031A1183BAPF3 |
9T06031A1183BAPF4 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603118KBETA vs 9T06031A1183BAPF4 |
TNPW0603118KBEEN | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603118KBETA vs TNPW0603118KBEEN |
RT0603BRD07118K | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603118KBETA vs RT0603BRD07118K |
RB06BBP1183 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603118KBETA vs RB06BBP1183 |
TNPW-0603118K0.1%T-9RT1 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603118KBETA vs TNPW-0603118K0.1%T-9RT1 |