Part Details for TNPW-0603118K0.1%T-9RT1 by Vishay Intertechnologies
Overview of TNPW-0603118K0.1%T-9RT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW-0603118K0.1%T-9RT1
TNPW-0603118K0.1%T-9RT1 CAD Models
TNPW-0603118K0.1%T-9RT1 Part Data Attributes
|
TNPW-0603118K0.1%T-9RT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW-0603118K0.1%T-9RT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW-0603118K0.1%T-9RT1
This table gives cross-reference parts and alternative options found for TNPW-0603118K0.1%T-9RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW-0603118K0.1%T-9RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062441184L | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW-0603118K0.1%T-9RT1 vs 239062441184L |
TNPW0603118KBECN | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW-0603118K0.1%T-9RT1 vs TNPW0603118KBECN |
TNPW0603118KBEEA | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW-0603118K0.1%T-9RT1 vs TNPW0603118KBEEA |
RB06BTP1183 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW-0603118K0.1%T-9RT1 vs RB06BTP1183 |
9T06031A1183BAPF3 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW-0603118K0.1%T-9RT1 vs 9T06031A1183BAPF3 |
9T06031A1183BAPF4 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW-0603118K0.1%T-9RT1 vs 9T06031A1183BAPF4 |
TNPW0603118KBEEN | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW-0603118K0.1%T-9RT1 vs TNPW0603118KBEEN |
TNPW0603118KBETA | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW-0603118K0.1%T-9RT1 vs TNPW0603118KBETA |
RT0603BRD07118K | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW-0603118K0.1%T-9RT1 vs RT0603BRD07118K |
RB06BBP1183 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW-0603118K0.1%T-9RT1 vs RB06BBP1183 |