Part Details for TNPW04027K68BEED0H by Vishay Intertechnologies
Overview of TNPW04027K68BEED0H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW04027K68BEED0H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW04027K68BEED0H
|
TTI | Thin Film Resistors - SMD 7.68K OHM .1% 25PPM 1/16W Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for TNPW04027K68BEED0H
TNPW04027K68BEED0H CAD Models
TNPW04027K68BEED0H Part Data Attributes
|
TNPW04027K68BEED0H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW04027K68BEED0H
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 7680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TNPW04027K68BEED0H
This table gives cross-reference parts and alternative options found for TNPW04027K68BEED0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW04027K68BEED0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRD077K68 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW04027K68BEED0H vs RT0402BRD077K68 |
RT0402WRD137K68 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04027K68BEED0H vs RT0402WRD137K68 |
RT0402BCD7K68 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04027K68BEED0H vs RT0402BCD7K68 |
RTF047681A25PPM | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW04027K68BEED0H vs RTF047681A25PPM |
TNPW04027K68BEED | Fixed Resistor, Thin Film, 0.063W, 7680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW04027K68BEED0H vs TNPW04027K68BEED |
RT0402WRD077K68 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | TNPW04027K68BEED0H vs RT0402WRD077K68 |
RT0402BRD107K68 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04027K68BEED0H vs RT0402BRD107K68 |
RT0402BRD137K68 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | TNPW04027K68BEED0H vs RT0402BRD137K68 |
RB04BTP7681 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04027K68BEED0H vs RB04BTP7681 |
RB04BBP7681 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW04027K68BEED0H vs RB04BBP7681 |