There are no models available for this part yet.
Overview of RT0402BRD077K68 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RT0402BRD077K68 by YAGEO Corporation
Part Data Attributes for RT0402BRD077K68 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION, LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RT
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7680 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RT0402(BCDLW TOL)
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402BRD077K68
This table gives cross-reference parts and alternative options found for RT0402BRD077K68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD077K68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW04027K68BEED0H | Fixed Resistor, Thin Film, 0.063W, 7680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BRD077K68 vs TNPW04027K68BEED0H |
RT0402WRD137K68 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402BRD077K68 vs RT0402WRD137K68 |
RT0402BCD7K68 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402BRD077K68 vs RT0402BCD7K68 |
RTF047681A25PPM | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | RT0402BRD077K68 vs RTF047681A25PPM |
TNPW04027K68BEED | Fixed Resistor, Thin Film, 0.063W, 7680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RT0402BRD077K68 vs TNPW04027K68BEED |
RT0402WRD077K68 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402BRD077K68 vs RT0402WRD077K68 |
RT0402BRD107K68 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402BRD077K68 vs RT0402BRD107K68 |
RT0402BRD137K68 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | YAGEO Corporation | RT0402BRD077K68 vs RT0402BRD137K68 |
RB04BTP7681 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0402BRD077K68 vs RB04BTP7681 |
RB04BBP7681 | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0402BRD077K68 vs RB04BBP7681 |