Part Details for TND525SS-TL-2H by onsemi
Overview of TND525SS-TL-2H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND525SS-TL-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3113
|
Newark | Tnd525Ss - Half-Bridge Driver |Onsemi TND525SS-TL-2H Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 / $0.9260 | Buy Now |
DISTI #
2156-TND525SS-TL-2H-488-ND
|
DigiKey | TND525SS - HALF-BRIDGE DRIVER Min Qty: 431 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17099 In Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | TND525SS - Half-bridge Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17099 |
|
$0.5987 / $0.7044 | Buy Now |
|
Chip1Cloud | IC DVR EXPD 600V 0.17A 8SOIC | 20000 |
|
RFQ |
Part Details for TND525SS-TL-2H
TND525SS-TL-2H CAD Models
TND525SS-TL-2H Part Data Attributes
|
TND525SS-TL-2H
onsemi
Buy Now
Datasheet
|
Compare Parts:
TND525SS-TL-2H
onsemi
Excellent Power Device, Half-bridge Drive, Single SOIC8, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751CR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |