Part Details for TN3019A/D27Z-J18Z by Texas Instruments
Overview of TN3019A/D27Z-J18Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for TN3019A/D27Z-J18Z
TN3019A/D27Z-J18Z CAD Models
TN3019A/D27Z-J18Z Part Data Attributes
|
TN3019A/D27Z-J18Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TN3019A/D27Z-J18Z
Texas Instruments
1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for TN3019A/D27Z-J18Z
This table gives cross-reference parts and alternative options found for TN3019A/D27Z-J18Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN3019A/D27Z-J18Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN3019A/D74Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE | Texas Instruments | TN3019A/D27Z-J18Z vs TN3019A/D74Z |
TN3019AJ18Z | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AE, TO-226AE, 3 PIN | Fairchild Semiconductor Corporation | TN3019A/D27Z-J18Z vs TN3019AJ18Z |
2N3019DIE | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, DIE | Microsemi Corporation | TN3019A/D27Z-J18Z vs 2N3019DIE |
TN3019AD26Z | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AE, TO-226AE, 3 PIN | Fairchild Semiconductor Corporation | TN3019A/D27Z-J18Z vs TN3019AD26Z |
TN3019/D26Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | TN3019A/D27Z-J18Z vs TN3019/D26Z |
TN3019A/D75Z-J05Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | TN3019A/D27Z-J18Z vs TN3019A/D75Z-J05Z |
TN3019A/D75Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE | Texas Instruments | TN3019A/D27Z-J18Z vs TN3019A/D75Z |
TN3019/D10Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | TN3019A/D27Z-J18Z vs TN3019/D10Z |
TN3019/D29Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | TN3019A/D27Z-J18Z vs TN3019/D29Z |
TN3019AJ05Z | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AE, TO-226AE, 3 PIN | Fairchild Semiconductor Corporation | TN3019A/D27Z-J18Z vs TN3019AJ05Z |