Part Details for TN3019A/D75Z-J05Z by Texas Instruments
Overview of TN3019A/D75Z-J05Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN3019A/D75Z-J05Z
TN3019A/D75Z-J05Z CAD Models
TN3019A/D75Z-J05Z Part Data Attributes
|
TN3019A/D75Z-J05Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TN3019A/D75Z-J05Z
Texas Instruments
1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for TN3019A/D75Z-J05Z
This table gives cross-reference parts and alternative options found for TN3019A/D75Z-J05Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN3019A/D75Z-J05Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN3019A/D74Z-J18Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | TN3019A/D75Z-J05Z vs TN3019A/D74Z-J18Z |
2N3700/PH | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, BIP General Purpose Small Signal | NXP Semiconductors | TN3019A/D75Z-J05Z vs 2N3700/PH |
TN3019/D75Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | TN3019A/D75Z-J05Z vs TN3019/D75Z |
TN3019A/D27Z-J18Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | TN3019A/D75Z-J05Z vs TN3019A/D27Z-J18Z |
TN3019/D74Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | TN3019A/D75Z-J05Z vs TN3019/D74Z |
TN3019/D26Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | TN3019A/D75Z-J05Z vs TN3019/D26Z |
2N3029 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Ltd | TN3019A/D75Z-J05Z vs 2N3029 |
TN3019/D28Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-237, TO-237, 3 PIN | Texas Instruments | TN3019A/D75Z-J05Z vs TN3019/D28Z |
TN3019A/D27Z-J05Z | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | TN3019A/D75Z-J05Z vs TN3019A/D27Z-J05Z |
2N3029 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Corporation | TN3019A/D75Z-J05Z vs 2N3029 |