-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-pA, ±16.5-V, 1:1 (SPST), 4-channel precision analog switch (active high) 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53262-1-ND
|
DigiKey | IC SWITCH SPST X 4 160OHM 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2049 In Stock |
|
$2.9539 / $5.8900 | Buy Now |
DISTI #
595-TMUX6112RTER
|
Mouser Electronics | Analog Switch ICs 5-pA, ±, 16.5-V, 1:1 (SPST), 4-channel precision analog switch (active high) 16-WQFN -40 to 125 RoHS: Compliant | 0 |
|
$2.9500 / $5.8800 | Order Now |
|
Ameya Holding Limited | 6117 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMUX6112RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX6112RTER
Texas Instruments
5-pA, ±16.5-V, 1:1 (SPST), 4-channel precision analog switch (active high) 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 800 MHz | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2.5 Ω | |
On-state Resistance-Max (Ron) | 245 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.022 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 81 ns | |
Switch-on Time-Max | 117 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TMUX6112RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMUX6112RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMUX6113PWR | 36-V, Low Capacitance, Low-Leakage-Current, Precision, Quad SPST Switches (Dual Open + Dual Closed) 16-TSSOP -40 to 125 | Texas Instruments | TMUX6112RTER vs PTMUX6113PWR |
PTMUX6111PWR | 36-V, Low Capacitance, Low-Leakage-Current, Precision, Quad SPST Switches (Normally Closed) 16-TSSOP -40 to 125 | Texas Instruments | TMUX6112RTER vs PTMUX6111PWR |
TMUX6113PWR | 5-pA, ±16.5-V, 1:1 (SPST), 4-channel precision analog switch (2 active low, 2 active high) 16-TSSOP -40 to 125 | Texas Instruments | TMUX6112RTER vs TMUX6113PWR |
ADG1311YRZ-REEL7 | ± 15 V /12 V Quad SPST NO Switch | Analog Devices Inc | TMUX6112RTER vs ADG1311YRZ-REEL7 |
ADG1311YRZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | Rochester Electronics LLC | TMUX6112RTER vs ADG1311YRZ |
ADG1311YRUZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | TMUX6112RTER vs ADG1311YRUZ |
ADG1311YRZ-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | Rochester Electronics LLC | TMUX6112RTER vs ADG1311YRZ-REEL7 |
ADG1311YRUZ | ± 15 V /12 V Quad SPST NO Switch | Analog Devices Inc | TMUX6112RTER vs ADG1311YRUZ |