Part Details for ADG1311YRUZ by Analog Devices Inc
Overview of ADG1311YRUZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Medical Imaging
Communication and Networking
Price & Stock for ADG1311YRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4707
|
Newark | Analogue Sw, 4Ch, Spst-No, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG1311YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1091 |
|
$2.8000 / $4.0000 | Buy Now |
DISTI #
ADG1311YRUZ-ND
|
DigiKey | IC SW SPST-NCX4 200OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1528 In Stock |
|
$1.8616 / $3.8500 | Buy Now |
DISTI #
584-ADG1311YRUZ
|
Mouser Electronics | Analog Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE RoHS: Compliant | 145 |
|
$1.9300 / $3.8500 | Buy Now |
|
Analog Devices Inc | +/-15V QUAD SWITCH/MUX, STD PE Min Qty: 1 Package Multiple: 96 | 4818 |
|
$1.2700 / $3.8500 | Buy Now |
|
Quest Components | 113 |
|
$12.1800 / $15.6600 | Buy Now | |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 96 |
|
$1.7900 / $2.1000 | Buy Now |
DISTI #
ADG1311YRUZ
|
TME | IC: analog switch, SPST-NO, Ch: 4, parallel, TSSOP16, tube, 600MHz Min Qty: 1 | 0 |
|
$3.0600 / $3.8600 | RFQ |
Part Details for ADG1311YRUZ
ADG1311YRUZ CAD Models
ADG1311YRUZ Part Data Attributes:
|
ADG1311YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1311YRUZ
Analog Devices Inc
± 15 V /12 V Quad SPST NO Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 180 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG1311YRUZ
This table gives cross-reference parts and alternative options found for ADG1311YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1311YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1311YRUZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG1311YRUZ vs ADG1311YRUZ |
ADG1311YRUZ-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG1311YRUZ vs ADG1311YRUZ-REEL7 |