Part Details for TMS87C257-150JE by Texas Instruments
Overview of TMS87C257-150JE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS87C257-150JE
TMS87C257-150JE CAD Models
TMS87C257-150JE Part Data Attributes:
|
TMS87C257-150JE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS87C257-150JE
Texas Instruments
32KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS87C257-150JE
This table gives cross-reference parts and alternative options found for TMS87C257-150JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS87C257-150JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C256QE150 | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Fairchild Semiconductor Corporation | TMS87C257-150JE vs NM27C256QE150 |
M27C256B-15F7X | 32KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | TMS87C257-150JE vs M27C256B-15F7X |
NMC27C256BQM150 | IC 32K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | TMS87C257-150JE vs NMC27C256BQM150 |
AM27C256-150DE | UVPROM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 | Spansion | TMS87C257-150JE vs AM27C256-150DE |
M27C256B-15XF6 | 32KX8 UVPROM, 150ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | TMS87C257-150JE vs M27C256B-15XF6 |
M27C256B-25F1 | 32KX8 UVPROM, 150ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | TMS87C257-150JE vs M27C256B-25F1 |
FT27C256R-15DC | UVPROM, 32KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | TMS87C257-150JE vs FT27C256R-15DC |
M27C256B-20XF3 | 32KX8 UVPROM, 150ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | TMS87C257-150JE vs M27C256B-20XF3 |
M27C256B-25F7X | 32KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | TMS87C257-150JE vs M27C256B-25F7X |
AM27C256-150DCB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, DIP-28 | Spansion | TMS87C257-150JE vs AM27C256-150DCB |