Memory
TMS44400DGA-70
Texas Instruments
Description: 1MX4 FAST PAGE DRAM, 70ns, PDSO20, PLASTIC, TSOP-26/20

Overview of TMS44400DGA-70 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMS44400DGA-70 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   63
RFQ

CAD Models for TMS44400DGA-70 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS44400DGA-70 by Texas Instruments

TMS44400DGA-70
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
CAS BEFORE RAS
JESD-30 Code
R-PDSO-G20
Length
17.14 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TMS44400DGA-70
    Texas Instruments
    1MX4 FAST PAGE DRAM, 70ns, PDSO20, PLASTIC, TSOP-26/20
    VS

Alternate Parts for TMS44400DGA-70

This table gives cross-reference parts and alternative options found for TMS44400DGA-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS44400DGA-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM44C1000BLT-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 Samsung Semiconductor TMS44400DGA-70 vs KM44C1000BLT-7
M5M44410ART-7L Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric TMS44400DGA-70 vs M5M44410ART-7L
MT4C4001JTG-7L Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc TMS44400DGA-70 vs MT4C4001JTG-7L
MN414400ATT-07 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Panasonic Electronic Components TMS44400DGA-70 vs MN414400ATT-07
MN424400ATTR-07 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Panasonic Electronic Components TMS44400DGA-70 vs MN424400ATTR-07
GM71C4400BT-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, LG Semicon Co Ltd TMS44400DGA-70 vs GM71C4400BT-70
KM44C1000BSLTR-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-26/20 Samsung Semiconductor TMS44400DGA-70 vs KM44C1000BSLTR-7
UPD424410GSM-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 NEC Electronics America Inc TMS44400DGA-70 vs UPD424410GSM-70
MT4C4001JTG-7IT Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc TMS44400DGA-70 vs MT4C4001JTG-7IT
GM71C4400ET-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, LG Semicon Co Ltd TMS44400DGA-70 vs GM71C4400ET-70
Part Number Description Manufacturer Compare
UPD424410V-70L Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc TMS44400DGA-70 vs UPD424410V-70L
HY514410AT-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 SK Hynix Inc TMS44400DGA-70 vs HY514410AT-70
HYB514400BJ-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 Siemens TMS44400DGA-70 vs HYB514400BJ-70
KM44C1000BLZ-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor TMS44400DGA-70 vs KM44C1000BLZ-7
UPD424400AGS-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 NEC Electronics America Inc TMS44400DGA-70 vs UPD424400AGS-70
KM44C1000ASLT-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, TSOP2-20 Samsung Semiconductor TMS44400DGA-70 vs KM44C1000ASLT-7
NN514400ALTT-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 United Microelectronics Corporation TMS44400DGA-70 vs NN514400ALTT-70
M5M44400BTP-7S Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric TMS44400DGA-70 vs M5M44400BTP-7S
MB814400D-70PJN Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 FUJITSU Limited TMS44400DGA-70 vs MB814400D-70PJN
HM514400CZ-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd TMS44400DGA-70 vs HM514400CZ-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS44400DGA-70 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS44400DGA-70 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS44400DGA-70 would you like to use for your alert(s)?
  • Please alert me when TMS44400DGA-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS44400DGA-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS44400DGA-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS44400DGA-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS44400DGA-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS44400DGA-70 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: