Part Details for UPD424410V-70L by NEC Electronics America Inc
Overview of UPD424410V-70L by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UPD424410V-70L
UPD424410V-70L CAD Models
UPD424410V-70L Part Data Attributes
|
UPD424410V-70L
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD424410V-70L
NEC Electronics America Inc
Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.350 INCH, PLASTIC, ZIP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T20 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.8 mm |
Alternate Parts for UPD424410V-70L
This table gives cross-reference parts and alternative options found for UPD424410V-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424410V-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY514410AT-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | SK Hynix Inc | UPD424410V-70L vs HY514410AT-70 |
HYB514400BJ-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 | Siemens | UPD424410V-70L vs HYB514400BJ-70 |
KM44C1000BLZ-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Samsung Semiconductor | UPD424410V-70L vs KM44C1000BLZ-7 |
UPD424400AGS-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | NEC Electronics America Inc | UPD424410V-70L vs UPD424400AGS-70 |
KM44C1000ASLT-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, TSOP2-20 | Samsung Semiconductor | UPD424410V-70L vs KM44C1000ASLT-7 |
NN514400ALTT-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 | United Microelectronics Corporation | UPD424410V-70L vs NN514400ALTT-70 |
M5M44400BTP-7S | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | UPD424410V-70L vs M5M44400BTP-7S |
MB814400D-70PJN | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | FUJITSU Limited | UPD424410V-70L vs MB814400D-70PJN |
HM514400CZ-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | UPD424410V-70L vs HM514400CZ-7 |
KM44C1000BSLT-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 | Samsung Semiconductor | UPD424410V-70L vs KM44C1000BSLT-7 |