Part Details for TMS3637D by Texas Instruments
Overview of TMS3637D by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMS3637D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS3637D-ND
|
DigiKey | IC TRANSMITTER/RECEIVER INFRARED Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
579 In Stock |
|
$2.2600 | Buy Now |
|
Rochester Electronics | TMS3637 - Transmitter/Receiver IC, Infrared, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 579 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for TMS3637D
TMS3637D CAD Models
TMS3637D Part Data Attributes:
|
TMS3637D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS3637D
Texas Instruments
Remote-Control Transmitter/Receiver 8-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RF AND DIRECT WIRE CAN ALSO BE USED FOR TRANSMISSION | |
Consumer IC Type | TRANSMITTER/RECEIVER IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmission Media | INFRARED | |
Width | 3.9 mm |
Alternate Parts for TMS3637D
This table gives cross-reference parts and alternative options found for TMS3637D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS3637D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA2184D | Support Circuit, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | TMS3637D vs KA2184D |
KA2188D | Support Circuit, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | TMS3637D vs KA2188D |
TFDS6500E-TR3 | Transmitter/Receiver IC, Infrared, CMOS | Microchip Technology Inc | TMS3637D vs TFDS6500E-TR3 |
T5750-TAS | Transmitter IC, RF, PDSO8, SO-8 | Atmel Corporation | TMS3637D vs T5750-TAS |
KA2181 | Support Circuit, Infrared, PSIP8, SIP-8 | Samsung Semiconductor | TMS3637D vs KA2181 |
MC3373P | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | TMS3637D vs MC3373P |
MC3373DR2 | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | TMS3637D vs MC3373DR2 |
S-8270AFE-TB | Receiver IC, Infrared, CMOS, PDSO8, SOP-8 | ABLIC Inc. | TMS3637D vs S-8270AFE-TB |
CXA1511M | Support Circuit, Infrared, Bipolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Sony Semiconductor | TMS3637D vs CXA1511M |
NTE1714M | Support Circuit, Infrared, PDIP8, DIP-8 | NTE Electronics Inc | TMS3637D vs NTE1714M |