Part Details for TMS3473BDW by Texas Instruments
Overview of TMS3473BDW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TMS3473BDW
TMS3473BDW CAD Models
TMS3473BDW Part Data Attributes:
|
TMS3473BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS3473BDW
Texas Instruments
Parallel Driver 20-SOIC
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | CCD DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 4.4 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 1 V | |
Supply Voltage1-Max | -11.1 V | |
Supply Voltage1-Min | -9.7 V | |
Supply Voltage1-Nom | -10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TMS3473BDW
This table gives cross-reference parts and alternative options found for TMS3473BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS3473BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS3473B | CCD DRIVER, PDSO20, PLASTIC, SOP-20 | Texas Instruments | TMS3473BDW vs TMS3473B |