Part Details for TMS3472ADW by Texas Instruments
Overview of TMS3472ADW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Price & Stock for TMS3472ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS3472ADW-ND
|
DigiKey | IC CCD DRIVER CMOS PDSO20 Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
772 In Stock |
|
$14.9800 | Buy Now |
|
Rochester Electronics | CCD Driver, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 772 |
|
$12.8500 / $15.1200 | Buy Now |
Part Details for TMS3472ADW
TMS3472ADW CAD Models
TMS3472ADW Part Data Attributes:
|
TMS3472ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS3472ADW
Texas Instruments
Serial Driver 20-SOIC
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | CCD DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.825 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 1 V | |
Supply Voltage1-Max | -11.1 V | |
Supply Voltage1-Min | -9.7 V | |
Supply Voltage1-Nom | -10.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for TMS3472ADW
This table gives cross-reference parts and alternative options found for TMS3472ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS3472ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS3472ADWR | CCD DRIVER, PDSO20, PLASTIC, SOP-20 | Texas Instruments | TMS3472ADW vs TMS3472ADWR |