Part Details for TMS3472A by Texas Instruments
Overview of TMS3472A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Price & Stock for TMS3472A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CCD DRIVER, CMOS, PDSO20 | 31 |
|
$5.3100 / $10.6200 | Buy Now |
Part Details for TMS3472A
TMS3472A CAD Models
TMS3472A Part Data Attributes:
|
TMS3472A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS3472A
Texas Instruments
CCD DRIVER, PDSO20, PLASTIC, SOP-20
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | CCD DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.825 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 1 V | |
Supply Voltage1-Max | -11.1 V | |
Supply Voltage1-Min | -9.7 V | |
Supply Voltage1-Nom | -10.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |