Part Details for TMS34010-40FN by Texas Instruments
Overview of TMS34010-40FN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS34010-40FN
TMS34010-40FN CAD Models
TMS34010-40FN Part Data Attributes:
|
TMS34010-40FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS34010-40FN
Texas Instruments
GRAPHICS PROCESSOR, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2062 mm | |
Maximum Num of Bits per Pixel | 16 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
Alternate Parts for TMS34010-40FN
This table gives cross-reference parts and alternative options found for TMS34010-40FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS34010-40FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS34010-40FNR | GRAPHICS PROCESSOR, PQCC68, PLASTIC, LCC-68 | Texas Instruments | TMS34010-40FN vs TMS34010-40FNR |