Part Details for SMJ34010-40GBM by Texas Instruments
Overview of SMJ34010-40GBM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ34010-40GBM
SMJ34010-40GBM CAD Models
SMJ34010-40GBM Part Data Attributes
|
SMJ34010-40GBM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ34010-40GBM
Texas Instruments
GRAPHICS PROCESSOR, CPGA68, GA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 24.13 mm | |
Maximum Num of Bits per Pixel | 16 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.58 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
Alternate Parts for SMJ34010-40GBM
This table gives cross-reference parts and alternative options found for SMJ34010-40GBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ34010-40GBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9072701MYX | GRAPHICS PROCESSOR, CQCC68, CERAMIC, LCC-68 | Texas Instruments | SMJ34010-40GBM vs 5962-9072701MYX |
5962-9072701MXX | GRAPHICS PROCESSOR, CPGA68, CERAMIC, PGA-68 | Texas Instruments | SMJ34010-40GBM vs 5962-9072701MXX |