Part Details for TMS32C6211BGFNA150 by Texas Instruments
Overview of TMS32C6211BGFNA150 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS32C6211BGFNA150 | Texas Instruments | Fixed-Point Digital Signal Processor 256-BGA |
Price & Stock for TMS32C6211BGFNA150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS32C6211BGFNA150-ND
|
DigiKey | IC FIXED POINT DSP 256-BGA Min Qty: 8 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1280 In Stock |
|
$42.1100 | Buy Now |
DISTI #
TMS32C6211BGFNA150-ND
|
DigiKey | IC FIXED POINT DSP 256-BGA Min Qty: 8 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.9763 | Buy Now |
DISTI #
595-S32C6211BGFNA150
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc RoHS: Not Compliant | 0 |
|
$44.1200 / $44.7900 | Order Now |
|
Rochester Electronics | TMS32C6211 - Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 150MHz, PBGA256 RoHS: Not Compliant Status: Active Min Qty: 1 | 1280 |
|
$34.4200 / $40.4900 | Buy Now |
|
ComSIT USA | Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 150MHz, CMOS, PBGA256 RoHS: Compliant |
|
|
RFQ |
Part Details for TMS32C6211BGFNA150
TMS32C6211BGFNA150 CAD Models
TMS32C6211BGFNA150 Part Data Attributes
|
TMS32C6211BGFNA150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS32C6211BGFNA150
Texas Instruments
C62x fixed point DSP- up to 167MHz 256-BGA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1998-08-01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 4 | |
Number of Terminals | 256 | |
Number of Timers | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS32C6211BGFNA150
This table gives cross-reference parts and alternative options found for TMS32C6211BGFNA150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS32C6211BGFNA150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6211BZFN150 | C62x fixed point DSP- up to 167MHz 256-BGA | Texas Instruments | TMS32C6211BGFNA150 vs TMS320C6211BZFN150 |
TMS320C6211BGFN150 | C62x fixed point DSP- up to 167MHz 256-BGA | Texas Instruments | TMS32C6211BGFNA150 vs TMS320C6211BGFN150 |
TMS32C6211BZFNA150 | C62x fixed point DSP- up to 167MHz 256-BGA | Texas Instruments | TMS32C6211BGFNA150 vs TMS32C6211BZFNA150 |