-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processor 144-LQFP 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6976
|
Newark | C5000 Dsp, Smd, 320Vc5402, Tqfp144, Dsp Type:Fixed Point, No. Of Bits:16Bit, Frequency:100Mhz, Flash Memory Size:-, Dsp Case Style:Lqfp, No. Of Pins:144Pins, No. Of I/O S:8I/O S, No. Of Mips:100, Embedded Interface Type:Hpi, Mcbsp, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320VC5402PGE100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.2700 / $16.4100 | Buy Now |
DISTI #
296-10762-ND
|
DigiKey | IC DIG SIG PROCESSOR 144-LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
314 In Stock |
|
$8.7489 / $13.8100 | Buy Now |
DISTI #
595-TMS320VC5402P100
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DSP RoHS: Compliant | 2991 |
|
$8.7400 / $13.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$10.5000 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$7.8750 / $10.5000 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, QFP | 8 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, QFP | 4 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, QFP | 864 |
|
$14.1555 / $21.2333 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, QFP | 52 |
|
$80.0000 / $100.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320VC5402PGE100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5402PGE100
Texas Instruments
Digital Signal Processor 144-LQFP 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 4 | |
Number of Terminals | 144 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320VC5402PGE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5402PGE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320UC5402PGE-80 | Digital Signal Processor 144-LQFP -40 to 100 | Texas Instruments | TMS320VC5402PGE100 vs TMS320UC5402PGE-80 |
TMS320VC5401PGE | 16-BIT, 20MHz, OTHER DSP, PQFP144, PLASTIC, QFP-144 | Texas Instruments | TMS320VC5402PGE100 vs TMS320VC5401PGE |
TMS320UC5402PGE | 16-BIT, 20MHz, OTHER DSP, PQFP144, PLASTIC, LQFP-144 | Texas Instruments | TMS320VC5402PGE100 vs TMS320UC5402PGE |
TMS320VC5402PGE | 16-BIT, 20MHz, OTHER DSP, PQFP144, PLASTIC, QFP-144 | Texas Instruments | TMS320VC5402PGE100 vs TMS320VC5402PGE |