Part Details for TMS320UC5402PGE by Texas Instruments
Overview of TMS320UC5402PGE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320UC5402PGE
TMS320UC5402PGE CAD Models
TMS320UC5402PGE Part Data Attributes
|
TMS320UC5402PGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320UC5402PGE
Texas Instruments
16-BIT, 20MHz, OTHER DSP, PQFP144, PLASTIC, LQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320UC5402PGE
This table gives cross-reference parts and alternative options found for TMS320UC5402PGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320UC5402PGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320VC5402PGE | Texas Instruments | Check for Price | 16-BIT, 20MHz, OTHER DSP, PQFP144, PLASTIC, QFP-144 | TMS320UC5402PGE vs TMS320VC5402PGE |
TMS320UC5402PGE-80 | Texas Instruments | Check for Price | Digital Signal Processor 144-LQFP -40 to 100 | TMS320UC5402PGE vs TMS320UC5402PGE-80 |
TMS320VC5401PGE50 | Texas Instruments | $4.0667 | Fixed-Point Digital Signal Processor 144-LQFP 0 to 0 | TMS320UC5402PGE vs TMS320VC5401PGE50 |
TMS320VC5402PGE100 | Texas Instruments | $7.9492 | Digital Signal Processor 144-LQFP 0 to 0 | TMS320UC5402PGE vs TMS320VC5402PGE100 |
TMS320VC5401PGE | Texas Instruments | Check for Price | 16-BIT, 20MHz, OTHER DSP, PQFP144, PLASTIC, QFP-144 | TMS320UC5402PGE vs TMS320VC5401PGE |
TMS320VC5402PGER10 | Texas Instruments | Check for Price | Digital Signal Processor 144-LQFP 0 to 0 | TMS320UC5402PGE vs TMS320VC5402PGER10 |
TMS320VC5402ZGUR10 | Texas Instruments | Check for Price | Digital Signal Processor 144-BGA MICROSTAR 0 to 0 | TMS320UC5402PGE vs TMS320VC5402ZGUR10 |
TMS320VC5402GGU100 | Texas Instruments | Check for Price | Digital Signal Processor 144-BGA MICROSTAR 0 to 0 | TMS320UC5402PGE vs TMS320VC5402GGU100 |
TMS320VC5402ZGU100 | Texas Instruments | $7.4477 | Digital Signal Processor 144-BGA MICROSTAR 0 to 0 | TMS320UC5402PGE vs TMS320VC5402ZGU100 |