Part Details for TMS320DM8127SCYE3 by Texas Instruments
Overview of TMS320DM8127SCYE3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM8127SCYE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47388-ND
|
DigiKey | DAVINCI DIGITAL MEDIA PROCESSOR Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$67.9267 / $79.1600 | Buy Now |
DISTI #
595-320DM8127SCYE3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DaVinciDigMediaProc 684-FCBGA 0 to 90 RoHS: Compliant | 15 |
|
$70.4800 / $81.5500 | Buy Now |
|
Ameya Holding Limited | DAVINCI DIGITAL MEDIA PROCESSOR | 343 |
|
RFQ |
Part Details for TMS320DM8127SCYE3
TMS320DM8127SCYE3 CAD Models
TMS320DM8127SCYE3 Part Data Attributes
|
TMS320DM8127SCYE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM8127SCYE3
Texas Instruments
DaVinci Digital Media Processor 684-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 684 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B684 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 72 | |
Number of Terminals | 684 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
RAM (words) | 851968 | |
Seated Height-Max | 3.06 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMS320DM8127SCYE3
This table gives cross-reference parts and alternative options found for TMS320DM8127SCYE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM8127SCYE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3874CCYEA100 | Sitara Processor 684-FCBGA -40 to 105 | Texas Instruments | TMS320DM8127SCYE3 vs AM3874CCYEA100 |
TMS320DM8147SCYE1 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | TMS320DM8127SCYE3 vs TMS320DM8147SCYE1 |
TMS320DM8127BCYE2 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | TMS320DM8127SCYE3 vs TMS320DM8127BCYE2 |
AM3871CCYE100 | Sitara processor: Arm Cortex-A8, Ethernet 684-FCBGA 0 to 90 | Texas Instruments | TMS320DM8127SCYE3 vs AM3871CCYE100 |
TMS320DM8127BCYE3 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | TMS320DM8127SCYE3 vs TMS320DM8127BCYE3 |
DM385AAAR11F | DaVinci Digital Media Processor 609-FCCSP 0 to 95 | Texas Instruments | TMS320DM8127SCYE3 vs DM385AAAR11F |
DM388AAAR21 | DaVinci Digital Media Processor 609-FCCSP 0 to 95 | Texas Instruments | TMS320DM8127SCYE3 vs DM388AAAR21 |
TMS320DM8127BCYED3 | DaVinci Digital Media Processor 684-FCBGA -40 to 90 | Texas Instruments | TMS320DM8127SCYE3 vs TMS320DM8127BCYED3 |
HPSDM8148CCYE2 | DaVinci Digital Media Processor 684-FCBGA 0 to 90 | Texas Instruments | TMS320DM8127SCYE3 vs HPSDM8148CCYE2 |
AM3874CCYE100 | Sitara Processor 684-FCBGA 0 to 90 | Texas Instruments | TMS320DM8127SCYE3 vs AM3874CCYE100 |