Part Details for TMS320C6454BGTZ by Texas Instruments
Overview of TMS320C6454BGTZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C6454BGTZ
TMS320C6454BGTZ CAD Models
TMS320C6454BGTZ Part Data Attributes:
|
TMS320C6454BGTZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6454BGTZ
Texas Instruments
Fixed-Point Digital Signal Processor 697-FCBGA 0 to 90
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA697,29X29,32 | |
Pin Count | 697 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B697 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 697 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA697,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 3.242 mm | |
Supply Voltage-Max | 1.2875 V | |
Supply Voltage-Min | 1.2125 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6454BGTZ
This table gives cross-reference parts and alternative options found for TMS320C6454BGTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6454BGTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX320C6454BZTZ | 32-BIT, 50 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM, PLASTIC, FCBGA-697 | Texas Instruments | TMS320C6454BGTZ vs TMX320C6454BZTZ |
TMS320C6454BCTZ | C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA 0 to 0 | Texas Instruments | TMS320C6454BGTZ vs TMS320C6454BCTZ |
TMS320C6454BZTZA | 64-BIT, 66.6 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMS320C6454BGTZ vs TMS320C6454BZTZA |
TMS320C6454BZTZ2 | IC,DSP,32-BIT,CMOS,BGA,697PIN,PLASTIC | Texas Instruments | TMS320C6454BGTZ vs TMS320C6454BZTZ2 |
TMS320C6454BGTZA | C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA -40 to 105 | Texas Instruments | TMS320C6454BGTZ vs TMS320C6454BGTZA |
TMS320C6454BZTZ | 64-BIT, 66.6 MHz, OTHER DSP, PBGA697, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 | Texas Instruments | TMS320C6454BGTZ vs TMS320C6454BZTZ |
TMS320C6454BCTZA | C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA -40 to 105 | Texas Instruments | TMS320C6454BGTZ vs TMS320C6454BCTZA |